Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL3173EIUZ-T | |
|---|---|
DigiKey Part Number | ISL3173EIUZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL3173EIUZ-T |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL3173EIUZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88631 € | 2.215,78 € |
| 5.000 | 0,86744 € | 4.337,20 € |
| 7.500 | 0,85799 € | 6.434,93 € |
| Unit Price without VAT: | 0,88631 € |
|---|---|
| Unit Price with VAT: | 1,05471 € |





