Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC2858CMS-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2858CMS-1#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2858CMS-1#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2858CMS-1#TRPBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3170EIUZ | Renesas Electronics Corporation | 1.121 | ISL3170EIUZ-ND | 1,98000 € | Similar |
| ISL3170EIUZ-T | Renesas Electronics Corporation | 2.301 | 20-ISL3170EIUZ-TCT-ND | 1,98000 € | Similar |
| ISL3173EIUZ | Renesas Electronics Corporation | 1.400 | ISL3173EIUZ-ND | 1,98000 € | Similar |
| ISL3173EIUZ-T | Renesas Electronics Corporation | 0 | ISL3173EIUZ-T-ND | 0,96855 € | Similar |
| ISL3176EIUZ | Renesas Electronics Corporation | 561 | ISL3176EIUZ-ND | 1,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,57240 € | 6.431,00 € |
| Unit Price without VAT: | 2,57240 € |
|---|---|
| Unit Price with VAT: | 3,06116 € |


