
ISL3172EIBZ-T | |
|---|---|
DigiKey Part Number | ISL3172EIBZ-TTR-ND - Tape & Reel (TR) ISL3172EIBZ-TCT-ND - Cut Tape (CT) ISL3172EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3172EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,16840 € | 29,21 € |
| 100 | 1,04310 € | 104,31 € |
| 250 | 0,98332 € | 245,83 € |
| 500 | 0,94730 € | 473,65 € |
| 1.000 | 0,91763 € | 917,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88631 € | 2.215,78 € |
| 5.000 | 0,86744 € | 4.337,20 € |
| 7.500 | 0,85799 € | 6.434,93 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |











