
CAT25160VI-GT3 | |
|---|---|
DigiKey Part Number | CAT25160VI-GT3TR-ND - Tape & Reel (TR) CAT25160VI-GT3CT-ND - Cut Tape (CT) CAT25160VI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25160VI-GT3 |
Description | IC EEPROM 16KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25160VI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,29640 € | 7,41 € |
| 50 | 0,29040 € | 14,52 € |
| 100 | 0,28420 € | 28,42 € |
| 250 | 0,27588 € | 68,97 € |
| 500 | 0,26960 € | 134,80 € |
| 1.000 | 0,26330 € | 263,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25335 € | 760,05 € |
| 6.000 | 0,24712 € | 1.482,72 € |
| 9.000 | 0,24351 € | 2.191,59 € |
| 15.000 | 0,23901 € | 3.585,15 € |
| 21.000 | 0,23606 € | 4.957,26 € |
| 30.000 | 0,23297 € | 6.989,10 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


