ISL3170EIBZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 395
Unit Price: 2,39000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 8.507
Unit Price: 1,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.535
Unit Price: 5,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,04049 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 34
Unit Price: 6,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,67747 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 659
Unit Price: 6,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,43995 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 666
Unit Price: 8,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.521
Unit Price: 7,60000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.711
Unit Price: 7,32000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 168
Unit Price: 1,68000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.746
Unit Price: 1,68000 €
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3170EIBZ-T

DigiKey Part Number
ISL3170EIBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL3170EIBZ-T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL3170EIBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,88631 €2.215,78 €
5.0000,86744 €4.337,20 €
7.5000,85799 €6.434,93 €
Manufacturers Standard Package
Unit Price without VAT:0,88631 €
Unit Price with VAT:1,05471 €