
ISL3170EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL3170EIBZ-T7ATR-ND - Tape & Reel (TR) ISL3170EIBZ-T7ACT-ND - Cut Tape (CT) ISL3170EIBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3170EIBZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78700 € | 17,87 € |
| 25 | 1,63480 € | 40,87 € |
| 100 | 1,46790 € | 146,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,38816 € | 347,04 € |
| 500 | 1,34014 € | 670,07 € |
| 750 | 1,31609 € | 987,07 € |
| 1.250 | 1,28945 € | 1.611,81 € |
| 1.750 | 1,27387 € | 2.229,27 € |
| 2.500 | 1,25890 € | 3.147,25 € |
| 6.250 | 1,22664 € | 7.666,50 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

