Parametric Equivalent
Similar
Similar
Similar
Similar

ISL3155EIBZ | |
|---|---|
DigiKey Part Number | ISL3155EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3155EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3155EIBZ Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3155EIBZR5172 | Renesas Electronics Corporation | 0 | 20-ISL3155EIBZR5172-ND | 0,98297 € | Parametric Equivalent |
| SP3494CN-L/TR | MaxLinear, Inc. | 773 | 1016-1820-1-ND | 1,44000 € | Similar |
| SP3494EN-L | MaxLinear, Inc. | 98 | 1016-1150-5-ND | 1,46000 € | Similar |
| SP3494EN-L/TR | MaxLinear, Inc. | 0 | 1016-SP3494EN-L/TRCT-ND | 1,46000 € | Similar |
| SP483EEN-L/TR | MaxLinear, Inc. | 11.314 | 1016-1823-1-ND | 0,93000 € | Similar |



