Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL31475EIBZ | |
|---|---|
DigiKey Part Number | ISL31475EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL31475EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL31475EIBZ Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32475EIBZ | Renesas Electronics Corporation | 0 | 20-ISL32475EIBZ-ND | 4,02000 € | Parametric Equivalent |
| ISL32485EIBZ | Renesas Electronics Corporation | 0 | ISL32485EIBZ-ND | 2,42967 € | Parametric Equivalent |
| ISL32495EIBZ | Renesas Electronics Corporation | 687 | ISL32495EIBZ-ND | 2,91000 € | Parametric Equivalent |
| MAX13444EASA+ | Analog Devices Inc./Maxim Integrated | 123 | MAX13444EASA+-ND | 8,29000 € | Similar |
| MAX13444EASA+T | Analog Devices Inc./Maxim Integrated | 2.322 | 175-MAX13444EASA+TCT-ND | 8,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,26700 € | 22,67 € |
| 25 | 2,05960 € | 51,49 € |
| 100 | 1,83600 € | 183,60 € |
| 250 | 1,73092 € | 432,73 € |
| 980 | 1,61792 € | 1.585,56 € |
| 1.960 | 1,57548 € | 3.087,94 € |
| 2.940 | 1,55428 € | 4.569,58 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |



