ISL31472EIBZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,60625 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: 4,14000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,91000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: 4,95000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,95000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.224
Unit Price: 4,06000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 123
Unit Price: 7,51000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 981
Unit Price: 7,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,38599 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.398
Unit Price: 3,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.558
Unit Price: 4,27000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 341
Unit Price: 4,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,99827 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL31472EIBZ-T

DigiKey Part Number
ISL31472EIBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL31472EIBZ-T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL31472EIBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,47906 €3.697,65 €
5.0001,45039 €7.251,95 €
Manufacturers Standard Package
Unit Price without VAT:1,47906 €
Unit Price with VAT:1,76008 €