
ISL28345FBZ-T7A | |
|---|---|
DigiKey Part Number | ISL28345FBZ-T7ATR-ND - Tape & Reel (TR) ISL28345FBZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL28345FBZ-T7A |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 500µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,35400 € | 33,54 € |
| 25 | 3,09280 € | 77,32 € |
| 100 | 2,80560 € | 280,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,37288 € | 843,22 € |
| 500 | 3,02650 € | 1.513,25 € |
| 1.250 | 2,55246 € | 3.190,57 € |
| 2.500 | 2,42484 € | 6.062,10 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

