
ISL28218FUZ-T13 | |
|---|---|
DigiKey Part Number | ISL28218FUZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28218FUZ-T13 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28218FUZ-T13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 230 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 850µA (x2 Channels) | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,49218 € | 6.230,45 € |
| Unit Price without VAT: | 2,49218 € |
|---|---|
| Unit Price with VAT: | 2,96569 € |

