Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
8-SOIC

ISL28177FBZ

DigiKey Part Number
ISL28177FBZ-ND
Manufacturer
Manufacturer Product Number
ISL28177FBZ
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28177FBZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
150 µV
Current - Supply
1.18mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.618
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,07400 €10,74 €
250,97600 €24,40 €
1000,86850 €86,85 €
2500,81728 €204,32 €
9800,76161 €746,38 €
1.9600,74057 €1.451,52 €
2.9400,73003 €2.146,29 €
5.8800,71458 €4.201,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €