
ISL28130FEZ-T7A | |
|---|---|
DigiKey Part Number | ISL28130FEZ-T7ATR-ND - Tape & Reel (TR) ISL28130FEZ-T7ACT-ND - Cut Tape (CT) ISL28130FEZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28130FEZ-T7A |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL28130FEZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,25680 € | 31,42 € |
| 100 | 1,12320 € | 112,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,05964 € | 264,91 € |
| 500 | 1,02128 € | 510,64 € |
| 750 | 1,00207 € | 751,55 € |
| 1.250 | 0,98078 € | 1.225,97 € |
| 1.750 | 0,96834 € | 1.694,60 € |
| 2.500 | 0,95638 € | 2.390,95 € |
| 6.250 | 0,93061 € | 5.816,31 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |


