Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
8-SOIC

ISL28118FBZ

DigiKey Part Number
ISL28118FBZ-ND
Manufacturer
Manufacturer Product Number
ISL28118FBZ
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28118FBZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
230 nA
Voltage - Input Offset
25 µV
Current - Supply
850µA
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 4.171
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,46000 €3,46 €
102,61600 €26,16 €
972,17753 €211,22 €
1942,09052 €405,56 €
2912,04694 €595,66 €
5821,98302 €1.154,12 €
1.0671,93647 €2.066,21 €
2.5221,88264 €4.748,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,11740 €