
ISL28113FHZ-T7A | |
|---|---|
DigiKey Part Number | ISL28113FHZ-T7ATR-ND - Tape & Reel (TR) ISL28113FHZ-T7ACT-ND - Cut Tape (CT) ISL28113FHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28113FHZ-T7A |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 90µA | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94400 € | 9,44 € |
| 25 | 0,85640 € | 21,41 € |
| 100 | 0,76020 € | 76,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71444 € | 178,61 € |
| 500 | 0,68684 € | 343,42 € |
| 750 | 0,67300 € | 504,75 € |
| 1.250 | 0,65768 € | 822,10 € |
| 1.750 | 0,64873 € | 1.135,28 € |
| 2.500 | 0,64011 € | 1.600,27 € |
| 6.250 | 0,62156 € | 3.884,75 € |
| 12.500 | 0,61039 € | 7.629,88 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

