ISL9008AIECZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL9008AIECZ-T
Renesas RL78/G10 Series of Microcontrollers | Digi-Key Daily

ISL28113FEZ-T7A

DigiKey Part Number
20-ISL28113FEZ-T7ATR-ND - Tape & Reel (TR)
20-ISL28113FEZ-T7ACT-ND - Cut Tape (CT)
20-ISL28113FEZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28113FEZ-T7A
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
500 µV
Current - Supply
90µA
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,94400 €9,44 €
250,85640 €21,41 €
1000,76020 €76,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,71444 €178,61 €
5000,68684 €343,42 €
7500,67300 €504,75 €
1.2500,65768 €822,10 €
1.7500,64873 €1.135,28 €
2.5000,64011 €1.600,27 €
6.2500,62156 €3.884,75 €
12.5000,61039 €7.629,88 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €