ISL28107FBZ-T7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.258
Unit Price: 2,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.791
Unit Price: 2,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.354
Unit Price: 2,39000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28107FBZ-T7

DigiKey Part Number
ISL28107FBZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28107FBZ-T7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28107FBZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.32V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
5 µV
Current - Supply
210µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types