
ISL28023FR60Z-T7A | |
|---|---|
DigiKey Part Number | ISL28023FR60Z-T7ATR-ND - Tape & Reel (TR) ISL28023FR60Z-T7ACT-ND - Cut Tape (CT) ISL28023FR60Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28023FR60Z-T7A |
Description | IC VOLT MONITOR PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Monitor 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Monitor | |
Voltage - Input | 0V ~ 16V | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,66900 € | 46,69 € |
| 25 | 4,32240 € | 108,06 € |
| 100 | 3,94080 € | 394,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,75896 € | 939,74 € |
| 500 | 3,64938 € | 1.824,69 € |
| 750 | 3,59451 € | 2.695,88 € |
| 1.250 | 3,53370 € | 4.417,12 € |
| 1.750 | 3,49816 € | 6.121,78 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |



