
ISL28023EVKIT1Z | |
|---|---|
DigiKey Part Number | ISL28023EVKIT1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28023EVKIT1Z |
Description | EVAL BOARD FOR ISL28023 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISL28023 - ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Embedded | - | |
Utilized IC / Part | ISL28023 | |
Primary Attributes | Monitors Current, Voltage | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,70000 € | 121,70 € |
| Unit Price without VAT: | 121,70000 € |
|---|---|
| Unit Price with VAT: | 144,82300 € |


