Current Sense Amplifier 1 Circuit 6-SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28006FHADJZ-T7A

DigiKey Part Number
ISL28006FHADJZ-T7ATR-ND - Tape & Reel (TR)
ISL28006FHADJZ-T7ACT-ND - Cut Tape (CT)
ISL28006FHADJZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28006FHADJZ-T7A
Description
IC CURRENT SENSE 1 CIRCUIT 6SOT
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 6-SOT
Datasheet
 Datasheet
EDA/CAD Models
ISL28006FHADJZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.67V/µs
-3db Bandwidth
237 kHz
Current - Input Bias
4.7 µA
Voltage - Input Offset
1.2 mV
Current - Supply
50µA
Current - Output / Channel
8.7 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SOT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,11232 €528,08 €
5002,04430 €1.022,15 €
7502,01023 €1.507,67 €
1.2501,97249 €2.465,61 €
1.7501,95042 €3.413,24 €
2.5001,92920 €4.823,00 €
Manufacturers Standard Package
Unit Price without VAT:2,11232 €
Unit Price with VAT:2,51366 €