
ISL28005FH100Z-T7A | |
|---|---|
DigiKey Part Number | ISL28005FH100Z-T7ATR-ND - Tape & Reel (TR) ISL28005FH100Z-T7ACT-ND - Cut Tape (CT) ISL28005FH100Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28005FH100Z-T7A |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL28005FH100Z-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.76V/µs | |
-3db Bandwidth | 110 kHz | |
Current - Input Bias | 4.7 µA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 50µA | |
Current - Output / Channel | 8.7 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,08200 € | 20,82 € |
| 25 | 1,90800 € | 47,70 € |
| 100 | 1,71740 € | 171,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,62652 € | 406,63 € |
| 500 | 1,57174 € | 785,87 € |
| 750 | 1,54431 € | 1.158,23 € |
| 1.250 | 1,51391 € | 1.892,39 € |
| 1.750 | 1,49615 € | 2.618,26 € |
| 2.500 | 1,47906 € | 3.697,65 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

