IPS2200BI1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS2200BI1R

DigiKey Part Number
559-IPS2200BI1RTR-ND - Tape & Reel (TR)
559-IPS2200BI1RCT-ND - Cut Tape (CT)
559-IPS2200BI1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS2200BI1R
Description
HIGH-SPEED INDUCTIVE POSITION SE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Inductive Sensor Linear, Rotary Position Inductive Target SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Inductive
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog
Output Signal
Cosine, Sine
Actuator Type
Inductive Target
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.764
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,91000 €6,91 €
105,34700 €53,47 €
254,95720 €123,93 €
1004,52940 €452,94 €
2504,32552 €1.081,38 €
5004,20258 €2.101,29 €
1.0004,10144 €4.101,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0003,94967 €15.798,68 €
Manufacturers Standard Package
Unit Price without VAT:6,91000 €
Unit Price with VAT:8,22290 €