
A17802PLEATR | |
|---|---|
DigiKey Part Number | 620-A17802PLEATR-ND - Tape & Reel (TR) 620-A17802PLEATRCT-ND - Cut Tape (CT) 620-A17802PLEATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A17802PLEATR |
Description | INDUCTIVE POSITION SENSOR WITH S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Angle External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.38V |
Manufacturer Allegro MicroSystems | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 160°C |
For Measuring Angle | Grade Automotive |
Technology Inductive | Qualification AEC-Q100 |
Output Analog Voltage | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Signal Cosine, Sine | Supplier Device Package 14-TSSOP |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 5 | 2,58000 € | 12,90 € |
| 10 | 2,46600 € | 24,66 € |
| 25 | 2,32920 € | 58,23 € |
| 50 | 2,23540 € | 111,77 € |
| 100 | 2,14970 € | 214,97 € |
| 500 | 1,97710 € | 988,55 € |
| 1.000 | 1,91282 € | 1.912,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,79981 € | 7.199,24 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |


