Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDT74LVC245APYG | |
|---|---|
DigiKey Part Number | IDT74LVC245APYG-ND |
Manufacturer | |
Manufacturer Product Number | IDT74LVC245APYG |
Description | IC TXRX 2.7V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX245MTC | onsemi | 1.204 | 74LCX245MTC-ND | 0,70000 € | Similar |
| 74LCX245MTCX | onsemi | 0 | 74LCX245MTCXCT-ND | 0,70000 € | Similar |
| 74LVC2245APW,118 | Nexperia USA Inc. | 1.776 | 1727-4119-1-ND | 0,54000 € | Similar |
| 74LVC245APW,118 | Nexperia USA Inc. | 0 | 1727-3105-1-ND | 0,26000 € | Similar |
| 74LVCH245APW,118 | Nexperia USA Inc. | 7.237 | 1727-4041-1-ND | 0,28000 € | Similar |






