
SN74LVC245APWT | |
|---|---|
DigiKey Part Number | 296-49918-2-ND - Tape & Reel (TR) 296-49918-1-ND - Cut Tape (CT) 296-49918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC245APWT |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,61280 € | 15,32 € |
| 100 | 0,54080 € | 54,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50644 € | 126,61 € |
| 500 | 0,48574 € | 242,87 € |
| 750 | 0,47537 € | 356,53 € |
| 1.250 | 0,46389 € | 579,86 € |
| 1.750 | 0,45718 € | 800,06 € |
| 2.500 | 0,45072 € | 1.126,80 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |



