
IDT74FCT807CTSO | |
|---|---|
DigiKey Part Number | IDT74FCT807CTSO-ND |
Manufacturer | |
Manufacturer Product Number | IDT74FCT807CTSO |
Description | IC CLK BUFFER 1:10 100MHZ 20SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Input TTL |
Manufacturer Renesas Electronics Corporation | Output TTL |
Series | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-SOIC |
Differential - Input:Output No/No | Base Product Number |

