Similar

IDT74FCT257ATSOG | |
|---|---|
DigiKey Part Number | IDT74FCT257ATSOG-ND |
Manufacturer | |
Manufacturer Product Number | IDT74FCT257ATSOG |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 15mA, 48mA |
Manufacturer Renesas Electronics Corporation | Voltage Supply Source Single Supply |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Multiplexer | Supplier Device Package 16-SOIC |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT257CTSOC | Rochester Electronics, LLC | 51.314 | 2156-CY74FCT257CTSOC-ND | 0,84000 € | Similar |


