
CY74FCT257CTSOC | |
|---|---|
DigiKey Part Number | 296-33228-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT257CTSOC |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT257CTSOC Models |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT157CTSOC | Rochester Electronics, LLC | 1.244 | 2156-CY74FCT157CTSOC-ND | 1,51284 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 40 | 0,51950 € | 20,78 € |
| 120 | 0,47275 € | 56,73 € |
| 280 | 0,44532 € | 124,69 € |
| 520 | 0,42900 € | 223,08 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

