Parametric Equivalent

IDT74FCT20807PYI | |
|---|---|
DigiKey Part Number | IDT74FCT20807PYI-ND |
Manufacturer | |
Manufacturer Product Number | IDT74FCT20807PYI |
Description | IC CLK BUFFER 1:10 166MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 166 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Input LVTTL |
Manufacturer Renesas Electronics Corporation | Output LVTTL |
Series | Frequency - Max 166 MHz |
Packaging Tube | Voltage - Supply 2.3V ~ 2.7V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-SSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT20807PYGI | Renesas Electronics Corporation | 138 | 800-3321-5-ND | 4,49000 € | Parametric Equivalent |


