Direct
Similar

IDT74FCT16500ATPVG8 | |
|---|---|
DigiKey Part Number | IDT74FCT16500ATPVG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT74FCT16500ATPVG8 |
Description | IC UNIV BUS TXRX 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 56-SSOP |
Logic Type Universal Bus Transceiver | Base Product Number |
Number of Circuits 18-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT16500BDLR | Texas Instruments | 4.375 | 296-14654-2-ND | 2,61765 € | Direct |
| CY74FCT16500CTPVCT | Texas Instruments | 34.000 | 296-CY74FCT16500CTPVCT-ND | 1,30036 € | Similar |


