MFR Recommended

CY74FCT16500CTPVCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT16500CTPVTR-ND - Tape & Reel (TR) 296-CY74FCT16500CTPVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CY74FCT16500CTPVCT |
Description | IC UNIV BUS TXRX 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16500CTPVCT Models |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 56-SSOP |
Logic Type Universal Bus Transceiver | Base Product Number |
Number of Circuits 18-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH16500DLR | Texas Instruments | 9.667 | 296-SN74ALVCH16500DLRCT-ND | 1,47000 € | MFR Recommended |


