Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDT74ALVC16835PFG | |
|---|---|
DigiKey Part Number | IDT74ALVC16835PFG-ND |
Manufacturer | |
Manufacturer Product Number | IDT74ALVC16835PFG |
Description | IC UNIV BUS DRVR 56-TVSOP |
Customer Reference | |
Detailed Description | Universal Bus Driver 18-Bit 56-TVSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Universal Bus Driver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 56-TVSOP | |
Base Product Number |




