Universal Bus Driver 18-Bit 56-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Universal Bus Driver 18-Bit 56-TVSOP
56-TFSOP

SN74ALVC16835DGVR

DigiKey Part Number
296-5133-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVC16835DGVR
Description
IC UNIV BUS DRVR 56-TVSOP
Customer Reference
Detailed Description
Universal Bus Driver 18-Bit 56-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC16835DGVR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Logic Type
Universal Bus Driver
Supplier Device Package
56-TVSOP
Number of Circuits
18-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 10.000 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,59283 €3.185,66 €
4.0001,56062 €6.242,48 €
Manufacturers Standard Package
Unit Price without VAT:1,59283 €
Unit Price with VAT:1,89547 €

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC