Asynchronous FIFO 576K (64K x 9) Uni-Directional 28.5MHz 25ns 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT7208L25PI

DigiKey Part Number
IDT7208L25PI-ND
Manufacturer
Manufacturer Product Number
IDT7208L25PI
Description
IC FIFO ASYNC 64KX9 25NS 28DIP
Customer Reference
Detailed Description
Asynchronous FIFO 576K (64K x 9) Uni-Directional 28.5MHz 25ns 28-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
120mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tube
Programmable Flags Support
No
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
576K (64K x 9)
Operating Temperature
-40°C ~ 85°C
Function
Asynchronous
Mounting Type
Through Hole
Data Rate
28.5MHz
Package / Case
28-DIP (0.600", 15.24mm)
Access Time
25ns
Supplier Device Package
28-PDIP
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.