
IDT7200L12SO | |
|---|---|
DigiKey Part Number | IDT7200L12SO-ND |
Manufacturer | |
Manufacturer Product Number | IDT7200L12SO |
Description | IC FIFO ASYNC 256X9 12NS 28SOIC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 12ns 28-SOIC |
Datasheet | Datasheet |
Category | Current - Supply (Max) 80mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 2.25K (256 x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 50MHz | Package / Case 28-SOIC (0.345", 8.77mm Width) |
Access Time 12ns | Supplier Device Package 28-SOIC |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

