Upgrade
Upgrade
Upgrade
Upgrade

ICS97ULP877BKLFT | |
|---|---|
DigiKey Part Number | ICS97ULP877BKLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS97ULP877BKLFT |
Description | IC CLOCK BUFFER MEMORY 40-VFQFN |
Customer Reference | |
Detailed Description | Memory, DDR2 Clock Buffer/Driver, Zero Delay Buffer, Multiplexer IC 410MHz 1 Output 40-VFQFPN (6x6) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:10 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 410MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, DDR2 | Package / Case 40-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 40-VFQFPN (6x6) |
Output SSTL-18 | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCU877ARHAR | Texas Instruments | 0 | CDCU877ARHAR-ND | 5,12544 € | Upgrade |
| CDCU877ARHAT | Texas Instruments | 176 | 296-19539-1-ND | 9,37000 € | Upgrade |
| CDCU877RHAR | Texas Instruments | 11.465 | CDCU877RHAR-ND | 6,36575 € | Upgrade |
| CDCU877RHAT | Texas Instruments | 156 | 296-18645-1-ND | 10,39000 € | Upgrade |


