
CDCU877ARHAT | |
|---|---|
DigiKey Part Number | 296-19539-2-ND - Tape & Reel (TR) 296-19539-1-ND - Cut Tape (CT) 296-19539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCU877ARHAT |
Description | IC CLOCK BUFFER MEMORY 40-VFQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory, DDR2 Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CDCU877ARHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, DDR2 | |
Input | SSTL-18 | |
Output | SSTL-18 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 10 | 7,12500 € | 71,25 € |
| 25 | 6,62800 € | 165,70 € |
| 100 | 6,08130 € | 608,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,82060 € | 1.455,15 € |
| 500 | 5,66356 € | 2.831,78 € |
| 750 | 5,58492 € | 4.188,69 € |
| 1.250 | 5,49776 € | 6.872,20 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |

