Upgrade
Upgrade
Upgrade
Upgrade

ICS97ULP877BKLF | |
|---|---|
DigiKey Part Number | ICS97ULP877BKLF-ND |
Manufacturer | |
Manufacturer Product Number | ICS97ULP877BKLF |
Description | IC CLOCK BUFFER MEMORY 40-VFQFN |
Customer Reference | |
Detailed Description | Memory, DDR2 Clock Buffer/Driver, Zero Delay Buffer, Multiplexer IC 410MHz 1 Output 40-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, DDR2 | |
Input | Clock | |
Output | SSTL-18 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 410MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |


