
ICS853054AGLF | |
|---|---|
DigiKey Part Number | 800-1163-5-ND |
Manufacturer | |
Manufacturer Product Number | ICS853054AGLF |
Description | IC CLK MULTPX 4:1 3.2GHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 4:1 3.2 GHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 3.2 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 4:1 | Supplier Device Package 16-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL, SSTL |

