Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

ICS853011CMLF | |
|---|---|
DigiKey Part Number | ICS853011CMLF-ND |
Manufacturer | |
Manufacturer Product Number | ICS853011CMLF |
Description | IC CLK BUFFER 1:2 2.5GHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2.5 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | ECL, LVPECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |




