
ICS8516FYIT | |
|---|---|
DigiKey Part Number | ICS8516FYIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS8516FYIT |
Description | IC CLK BUFFER 1:16 700MHZ 48TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:16 700 MHz 48-LQFP |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 700 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3.135V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-LQFP |
Ratio - Input:Output 1:16 | Supplier Device Package 48-TQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL |

