Similar
Similar

ICS83905AGT | |
|---|---|
DigiKey Part Number | ICS83905AGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS83905AGT |
Description | IC CLK BUFFER 1:6 100MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 100 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.6V ~ 3.465V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:6 | Supplier Device Package 16-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3H83905CDTG | Rochester Electronics, LLC | 27.427 | 2156-NB3H83905CDTG-OS-ND | 2,70266 € | Similar |
| NB3H83905CDTR2G | onsemi | 4.076 | 488-NB3H83905CDTR2GCT-ND | 4,16000 € | Similar |


