
ICS580M-01I | |
|---|---|
DigiKey Part Number | 800-1941-5-ND |
Manufacturer | |
Manufacturer Product Number | ICS580M-01I |
Description | IC CLK MULTPLX 2:2 270MHZ 16SOIC |
Customer Reference | |
Detailed Description | Clock Multiplexer, Zero Delay Buffer IC 2:2 270 MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output Clock |
Manufacturer Renesas Electronics Corporation | Frequency - Max 270 MHz |
Packaging Tube | Voltage - Supply 2.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Multiplexer, Zero Delay Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 2:2 | Supplier Device Package 16-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input Clock |

