
ICS542MIT | |
|---|---|
DigiKey Part Number | ICS542MIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS542MIT |
Description | IC CLK BUFFER 1:2 156MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:2 156 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output 3-State, CMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 156 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input CMOS |

