
ICS1893AFI | |
|---|---|
DigiKey Part Number | ICS1893AFI-ND |
Manufacturer | |
Manufacturer Product Number | ICS1893AFI |
Description | IC CONTROLLER ETHERNET 48SSOP |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100 Base-FX/T/TX PHY Parallel Interface 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Physical Layer Controller | |
Interface | Parallel | |
Standards | 10/100 Base-FX/T/TX PHY | |
Voltage - Supply | 3.14V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |

