ICL7663SCBA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 59
Unit Price: 5,32000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4.500
Unit Price: 5,48000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,81726 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 647
Unit Price: 4,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,84720 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 2 Output 40mA, 40mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 40mA, 40mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ICL7663SCBA

DigiKey Part Number
ICL7663SCBA-ND
Manufacturer
Manufacturer Product Number
ICL7663SCBA
Description
IC REG LINEAR POS ADJ 40MA 8SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 40mA, 40mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL7663SCBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 µA
Current - Supply (Max)
12 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types