


ICL7663ACSA+T | |
|---|---|
DigiKey Part Number | 175-ICL7663ACSA+TTR-ND - Tape & Reel (TR) 175-ICL7663ACSA+TCT-ND - Cut Tape (CT) 175-ICL7663ACSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7663ACSA+T |
Description | IC REG LIN POS ADJ 40MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 40mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7663ACSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,21400 € | 42,14 € |
| 25 | 3,89640 € | 97,41 € |
| 100 | 3,54700 € | 354,70 € |
| 250 | 3,38040 € | 845,10 € |
| 500 | 3,27998 € | 1.639,99 € |
| 1.000 | 3,19736 € | 3.197,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,11014 € | 7.775,35 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |

