
ICL7660ACBAZA-T | |
|---|---|
DigiKey Part Number | ICL7660ACBAZA-TTR-ND - Tape & Reel (TR) ICL7660ACBAZA-TCT-ND - Cut Tape (CT) ICL7660ACBAZA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7660ACBAZA-T |
Description | IC REG CHARG PUMP INV 45MA 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7660ACBAZA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50500 € | 15,05 € |
| 25 | 1,37360 € | 34,34 € |
| 100 | 1,22970 € | 122,97 € |
| 250 | 1,16104 € | 290,26 € |
| 500 | 1,11966 € | 559,83 € |
| 1.000 | 1,08559 € | 1.085,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04964 € | 2.624,10 € |
| 5.000 | 1,02796 € | 5.139,80 € |
| 7.500 | 1,01711 € | 7.628,32 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |










