Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7612DCPAZ

DigiKey Part Number
ICL7612DCPAZ-ND
Manufacturer
Manufacturer Product Number
ICL7612DCPAZ
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7612DCPAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
15 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.748
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,25100 €22,51 €
252,06480 €51,62 €
1001,86120 €186,12 €
2501,76396 €440,99 €
5001,70538 €852,69 €
1.0001,65716 €1.657,16 €
3.0001,59759 €4.792,77 €
5.0001,57557 €7.877,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €