Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL232IPE | |
|---|---|
DigiKey Part Number | ICL232IPE-ND |
Manufacturer | |
Manufacturer Product Number | ICL232IPE |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Transceiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS232 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232EPE+ | Analog Devices Inc./Maxim Integrated | 1.024 | MAX232EPE+-ND | 9,45000 € | Direct |
| ADM232AANZ | Analog Devices Inc. | 4.185 | ADM232AANZ-ND | 6,10000 € | Similar |
| ADM232LANZ | Analog Devices Inc. | 138 | 505-ADM232LANZ-ND | 7,52000 € | Similar |
| ADM232LJNZ | Analog Devices Inc. | 351 | ADM232LJNZ-ND | 5,00000 € | Similar |
| LT1081CN#PBF | Analog Devices Inc. | 204 | LT1081CN#PBF-ND | 7,87000 € | Similar |




